- RS Stock No.:
- 728-2717
- Mfr. Part No.:
- TVCC70500
- Manufacturer:
- ABUS Security-Center
Discontinued product
- RS Stock No.:
- 728-2717
- Mfr. Part No.:
- TVCC70500
- Manufacturer:
- ABUS Security-Center
Technical data sheets
Legislation and Compliance
Product Details
70000 Series WD DNR Dome Cameras
The 70000 series of dome cameras are ideal for monitoring poorly lit areas. With a high resolution of 650 TV lines in a 960 H format, the integrated variofocal lens allows flexible adjustments for the situation to be monitored. The outdoor models have a protection class rating of IP66.
DNR function for noise free images
State of the art Effio chip set with WD function, even at high contrast ratios
Integrated 2.8 - 10.5mm varifocal lens
Easy plug camera module and mounting plate for quick installation
State of the art Effio chip set with WD function, even at high contrast ratios
Integrated 2.8 - 10.5mm varifocal lens
Easy plug camera module and mounting plate for quick installation
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Resolution | 1028 x 596 pixels, 650 TVL |
IR | Yes |
IP Rating | IP34 |
Focal Length | 2.8 → 10.5mm |
Sensor Type | 1/3 in Exview HAD II CCD |
Diameter | 145mm |
Height | 99.5 mm |