- RS Stock No.:
- 696-1204
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 696-1204
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
RS Outdoor Digital Colour IR LED Cameras
Outdoor CCTV colour cameras with a choice of 24 or 35 LED infrared illumination
1/3 in. Color SONY Super HAD CCD
IR LEDs for night time illumination
Composite output
Aluminium housing with sun shade
IR LEDs for night time illumination
Composite output
Aluminium housing with sun shade
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Resolution | 550 TVL, 752 x 582 pixels, 768 x 494 pixels |
IR | Yes |
Sensor Type | 1/3 in Super HAD CCD |
Focal Length | 4 → 9mm |
Depth | 130 mm |
Width | 81.5mm |
Height | 75 mm |