- RS Stock No.:
- 524-4665
- Mfr. Part No.:
- TV7017
- Manufacturer:
- ABUS Security-Center
Discontinued product
- RS Stock No.:
- 524-4665
- Mfr. Part No.:
- TV7017
- Manufacturer:
- ABUS Security-Center
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Resolution | 470 TVL, 438000 pixels |
IP Rating | IP54 |
Sensor Type | 1/3 in Super HAD CCD |
Focal Length | 3.3 → 12mm |
Diameter | 107mm |
Height | 91 mm |