Recently searched

    ABUS Network Indoor, Outdoor IR Camera, 1920 x 1080 pixels Resolution, IP67

    ABUS
    RS Stock No.:
    184-8059
    Mfr. Part No.:
    TVIP42520
    Manufacturer:
    ABUS
    View all CCTV Cameras
    RS Stock No.:
    184-8059
    Mfr. Part No.:
    TVIP42520
    Manufacturer:
    ABUS

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    2MPx camera for indoors and outdoors
    Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
    True WDR image enhancement: Clear detail even with backlighting and strong contrasts
    Stepless adjustable focal length via App or Browser (motor-zoom lens)
    Integrated software motion detection
    With H.265 Plus provides 6 times more recording capacity
    Integrated IR LEDs for optimal night vision
    Capacity to send images by email
    Web and mobile access to live images using the IPCam Plus app or browser
    PoE (Power over Ethernet)-compatible


    Specifications

    Attribute
    Value
    Indoor/OutdoorIndoor, Outdoor
    Analogue/NetworkNetwork
    Resolution1920 x 1080 pixels
    Form FactorDome
    Maximum Resolution1920 x 1080pixels
    Sensor Size2MP
    IRYes
    PoE - Power Over EthernetYes
    IP RatingIP67
    Focal Length2.8 → 12mm
    Sensor Type1/2.8 in CMOS
    Height111.6 mm
    Diameter153.3mm