- RS Stock No.:
- 524-4621
- Mfr. Part No.:
- TV8351
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 524-4621
- Mfr. Part No.:
- TV8351
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Weatherproof Housing
For outdoor use of high-quality cameras
Built-in heating (230 VAC / 40 W)
Aluminium housing IP66
Built-in heating (230 VAC / 40 W)
Aluminium housing IP66
Wall arm for weatherproof housing
Load capacity 10 kg
Polarisation: 360° horizontal, 45° vertical
Partly concealed cables
Polarisation: 360° horizontal, 45° vertical
Partly concealed cables
Specifications
Attribute | Value |
---|---|
Type | Outdoor Housing |
For Use With | CCTV Cameras |
Material | Aluminium |
Supply Voltage | 230V ac |
Includes Heater | Yes |
Depth | 400 mm |
Height | 110 mm |
Width | 140mm |
Accessory Type | Outdoor Housing |