- RS Stock No.:
- 192-9583
- Mfr. Part No.:
- C6ASPAT1BL
- Manufacturer:
- Startech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-9583
- Mfr. Part No.:
- C6ASPAT1BL
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Protect your data against noise and EMI/RFI interference
Prevent cable damage with molded RJ45 connectors that also offer strain relief
Create secured connections with snagless clips that protect the connectors during installation
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Prevent cable damage with molded RJ45 connectors that also offer strain relief
Create secured connections with snagless clips that protect the connectors during installation
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 300mm |
Terminated/Unterminated | Terminated |
Shield Type | Twisted Pair |
Outer Sheath Material | PVC |
Sheath Colour | Blue |
Fire Behaviour | CMG Rated |
Number of Strands | 8 |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |
Standards Met | CE, REACH, RoHS |
Cable Shape | Round |