- RS Stock No.:
- 214-4486
- Mfr. Part No.:
- RCP-5SPFFP-SCU7B15
- Manufacturer:
- Amphenol
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Bag of 100
SGD1,783.60
(exc. GST)
SGD1,944.12
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD1,783.60 | SGD17.836 |
5 + | SGD1,605.25 | SGD16.052 |
*price indicative |
- RS Stock No.:
- 214-4486
- Mfr. Part No.:
- RCP-5SPFFP-SCU7B15
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RJ, C PLASTIC, C5E SHIELDED range of products are Female type Ethernet connectors used in cable assemblies. These connectors are used for Cat5e type cable
The connector is IP67 rated waterproof
The plug is gold plated and shielded
The plug is gold plated and shielded
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 150mm |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Female |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |