Phoenix Contact Cat5 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, Black Polyurethane Sheath, 10m
- RS Stock No.:
- 883-0929
- Mfr. Part No.:
- 1404356
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 07/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD325.02
(exc. GST)
SGD354.27
(inc. GST)
Units | Per unit |
1 - 2 | SGD325.02 |
3 - 4 | SGD312.83 |
5 + | SGD293.28 |
- RS Stock No.:
- 883-0929
- Mfr. Part No.:
- 1404356
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Assembled Ethernet cable, shielded, 4-pair, 26 AWG suitable for use with drag chain (19-wire), RAL 5021 (water blue), RJ45 plug/IP20 to RJ45 plug/IP20, line, length: 10 m
Specifications
Attribute | Value |
---|---|
Series | VS-IP20-IP20-94C/10 |
Length | 10m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Outer Sheath Material | Polyurethane |
Sheath Colour | Black |
IP Rating | IP20 |
Core Strands | 19/0.1 |
Cable Shape | Multicore |
Standards Met | EN 60811-2-1, IEC 11801:2002, IEC 60332-2-2, VDE 0282 |
American Wire Gauge | 26 |
Outer Diameter | 7.7mm |
Number of Strands | 19 |
Voltage Rating | 125 V |
Cross Sectional Area | 0.14 mm² |