- RS Stock No.:
- 851-1621
- Mfr. Part No.:
- FRS-R-20
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1621
- Mfr. Part No.:
- FRS-R-20
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection
Mounting Style - Holder
Termination Style - Clip
Various current ratings available
Termination Style - Clip
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 20 x 127mm |
Fuse Speed | T |
Voltage Rating | 600 V ac, 300V dc |
UL Class | RK5 |
Series | FRS-R |