- RS Stock No.:
- 768-3725
- Mfr. Part No.:
- N098222J
- Manufacturer:
- Mersen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-3725
- Mfr. Part No.:
- N098222J
- Manufacturer:
- Mersen
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Protistor® Fuses, Very Fast Acting with Striker
Protistor® are very fast acting with striker. These fuses boast a high breaking capacity, and the FF types all conform to IEC 269-1 & 4, resulting in a safe and reliable fuse which is commonly used in semiconductor protection.
600V - 690V AC.
aR Class.
With Trip Indicator
High breaking capacity
FF types conform to IEC 269-1 & 4
aR Class.
With Trip Indicator
High breaking capacity
FF types conform to IEC 269-1 & 4
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | 22.2 x 58mm |
Fuse Speed | FF |
Voltage Rating | 690V ac |
Application Category | aR |