Mersen 0.5A Quick Acting Glass Cartridge Fuse, 5 x 20 mm
- RS Stock No.:
- 630-890
- Mfr. Part No.:
- V095560Q / MI5HF25V0.5/100
- Manufacturer:
- Mersen
Subtotal (1 box of 10 units)*
SGD17.65
(exc. GST)
SGD19.24
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 20 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD17.65 | SGD1.765 |
*price indicative
- RS Stock No.:
- 630-890
- Mfr. Part No.:
- V095560Q / MI5HF25V0.5/100
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Cartridge Fuse | |
| Current Rating | 0.5A | |
| Fuse Size | 5 x 20 mm | |
| Fuse Speed | Quick Acting | |
| Voltage | 250V | |
| Overall Length | 20mm | |
| Body Material | Glass | |
| Application Category | Industrial Power Devices, Electrical Equipment, Circuit Boards | |
| Fuse Characteristics | Fast Acting | |
| Diameter | 5mm | |
| Standards/Approvals | IEC 60127-2 sheet 1 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Cartridge Fuse | ||
Current Rating 0.5A | ||
Fuse Size 5 x 20 mm | ||
Fuse Speed Quick Acting | ||
Voltage 250V | ||
Overall Length 20mm | ||
Body Material Glass | ||
Application Category Industrial Power Devices, Electrical Equipment, Circuit Boards | ||
Fuse Characteristics Fast Acting | ||
Diameter 5mm | ||
Standards/Approvals IEC 60127-2 sheet 1 | ||
- COO (Country of Origin):
- CN
The Mersen 5SF miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. These fuses are available in size 5x20. 5SF miniature fuses are fast acting fuses that protect your electrical equipment from the slightest high current. All our technology and processes are designed to ensure the best technical performance.
5x20 size
Fast action
Safe protection system
IEC 60127-2 sheet 1 standard
Related links
- Mersen 500mA AM Ceramic Cartridge Fuse, 10 x 38 mm
- Mersen 500mA F GMG Cartridge Fuse, 10 x 38 mm
- Mersen 500mA GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 500mA FF Ceramic Cartridge Fuse, 6.3 x 32 mm
- Mersen 500mA FF Ceramic Cartridge Fuse, 5 x 20 mm
- Mersen 500mA T Fibreglass Cartridge Fuse, 10 x 38 mm
- Mersen 500mA GG Ceramic Cartridge Fuse, 10 x 38 mm
- Mersen 500mA Fast Acting Ceramic Cartridge Fuse, 5 x 20 mm
