Mersen 0.125 A Quick Acting Glass Cartridge Fuse, 5 x 20 mm
- RS Stock No.:
- 630-854
- Mfr. Part No.:
- B090506Q / MI5SF25V0.125/100
- Manufacturer:
- Mersen
Subtotal (1 box of 10 units)*
SGD15.20
(exc. GST)
SGD16.57
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD15.20 | SGD1.52 |
*price indicative
- RS Stock No.:
- 630-854
- Mfr. Part No.:
- B090506Q / MI5SF25V0.125/100
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Cartridge Fuse | |
| Current Rating | 0.125 A | |
| Fuse Size | 5 x 20 mm | |
| Fuse Speed | Quick Acting | |
| Voltage | 250V | |
| Body Material | Glass | |
| Overall Length | 20mm | |
| Application Category | Electrical Equipment | |
| Fuse Characteristics | Fast Acting | |
| Series | 5SF | |
| Standards/Approvals | IEC 60127-2 Sheet 2 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Cartridge Fuse | ||
Current Rating 0.125 A | ||
Fuse Size 5 x 20 mm | ||
Fuse Speed Quick Acting | ||
Voltage 250V | ||
Body Material Glass | ||
Overall Length 20mm | ||
Application Category Electrical Equipment | ||
Fuse Characteristics Fast Acting | ||
Series 5SF | ||
Standards/Approvals IEC 60127-2 Sheet 2 | ||
- COO (Country of Origin):
- DE
The Mersen 5SF miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. This 5SF miniature fuses are fast acting fuses that protect your electrical equipment from the slightest high current. All our technology and processes are designed to ensure the best technical performance.
5x20 size
Fast action
Safe protection system
IEC 60127-2 sheet 2 standard
Related links
- Mersen 500mA Quick Acting Glass Cartridge Fuse, 5 x 20mm
- Mersen 1.6A Quick Acting Glass Cartridge Fuse, 5 x 20mm
- Mersen 400mA Quick Acting Glass Cartridge Fuse, 5 x 20mm
- Mersen 630mA Quick Acting Glass Cartridge Fuse, 5 x 20mm
- Mersen 1A Quick Acting Glass Cartridge Fuse, 5 x 20mm
- Mersen 315mA Quick Acting Glass Cartridge Fuse, 5 x 20mm
- Mersen 2A Quick Acting Glass Cartridge Fuse, 5 x 20mm
- Mersen 8A Quick Acting Glass Cartridge Fuse, 5 x 20mm
