Lexar USB 3.0 External Card Reader for Compact Flash Type I, Compact Flash Type II, MicroSD, MicroSDHC, MicroSDXC,
- RS Stock No.:
- 914-5155
- Mfr. Part No.:
- LRW400URBEU
- Manufacturer:
- Lexar
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 914-5155
- Mfr. Part No.:
- LRW400URBEU
- Manufacturer:
- Lexar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lexar Professional UDMA Card Reader
The Lexar USB 3.0 Professional UDMA card reader is a dual-slot professional level, portable USB reader that provides maximum high-speed file transfer, with fast USB interface. This lets you leverage the performance capabilities of the latest UDMA CompactFlash (CF), SDXC, and SD UHS-I (SD 3.0) memory cards. It is supplied with a USB cable.
Operating systems required:
Apple macOS X 10.0 or later, Microsoft Windows Vista / XP / 7.
Operating systems required:
Apple macOS X 10.0 or later, Microsoft Windows Vista / XP / 7.
Features and Benefits
Data transfer rate up to 500MB/s
Enables concurrent downloads and card-to-card file transfer
Extremely versatile - Reads 25 popular memory card formats
Includes USB 3.0 cable - no external power supply needed
Leverages SuperSpeed USB 3.0 technology for high-speed file transfer with a USB interface
Pop-up design protects the card slots
Quickly and easily transfers photos, videos, music and files
Enables concurrent downloads and card-to-card file transfer
Extremely versatile - Reads 25 popular memory card formats
Includes USB 3.0 cable - no external power supply needed
Leverages SuperSpeed USB 3.0 technology for high-speed file transfer with a USB interface
Pop-up design protects the card slots
Quickly and easily transfers photos, videos, music and files
Applications
Memory card types:
Compact Flash Type I, Compact Flash Type II, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, SD, SDHC, SDXC
Compact Flash Type I, Compact Flash Type II, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, SD, SDHC, SDXC
Specifications
Attribute | Value |
---|---|
Installation Type | External |
Computer Interface | USB 3.0 |
Card Types | Compact Flash Type I, Compact Flash Type II, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, SD, SDHC, SDXC |