HAMA USB 3.0 External Micro SD Card Reader for MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD,
- RS Stock No.:
- 787-3287
- Mfr. Part No.:
- 39871
- Manufacturer:
- HAMA
Discontinued product
Alternative
Hama USB 3.0 External Multi Card Reader for Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick
SGD51.85
Each
RS Stock No.: 787-3280
- RS Stock No.:
- 787-3287
- Mfr. Part No.:
- 39871
- Manufacturer:
- HAMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
hama USB 3.0 SuperSpeed SD/microSD Card Reader
Card reader for reading and writing SD/microSD memory cards directly
Super speed data transfer rates of up to 5 Gbit/s
For real-time/broadcast recording; allows faster and direct data transfer between a memory card and a UHS-I capable terminal device
Suitable and tested for USB 3.0, backward compatible with USB 2.0
Super speed data transfer rates of up to 5 Gbit/s
For real-time/broadcast recording; allows faster and direct data transfer between a memory card and a UHS-I capable terminal device
Suitable and tested for USB 3.0, backward compatible with USB 2.0
System Requirements:
Windows as of SP3/Vista/7/8
Note
Compatible with windows 10
Specifications
Attribute | Value |
---|---|
Installation Type | External |
Computer Interface | USB 3.0 |
Card Types | MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC |
Dimensions | 85.6 x 26.7 x 12.2mm |
Weight | 17g |
Height | 12.2mm |
Length | 85.6mm |
Width | 26.7mm |