Hama USB 3.0 External Multi Card Reader for Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick
- RS Stock No.:
- 787-3280
- Mfr. Part No.:
- 39878
- Manufacturer:
- Hama
Discontinued product
- RS Stock No.:
- 787-3280
- Mfr. Part No.:
- 39878
- Manufacturer:
- Hama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Hama Card Reader
The Hama external all-in-one card reader has a USB 3.0 with which you can use to transfer and view images on your computer wherever you go.
System requirements:
Windows XP as of SP3/Vista/7/8
Supplied with:
1 "All-in-one" USB 3.0 SuperSpeed multi-card reader
1 USB 3.0 cable
Operating instructions
Note:
Compatible with Windows 10.
System requirements:
Windows XP as of SP3/Vista/7/8
Supplied with:
1 "All-in-one" USB 3.0 SuperSpeed multi-card reader
1 USB 3.0 cable
Operating instructions
Note:
Compatible with Windows 10.
Features and Benefits
Super speed data transfer rates of up to 5Gbit/s
Additional USB cable for connecting to a PC/laptop
Card reader for all the common memory cards
For real-time/broadcast recording
Additional USB cable for connecting to a PC/laptop
Card reader for all the common memory cards
For real-time/broadcast recording
allows faster and direct data transfer between a memory card and UHS-I capable terminal device
Hot swapping allows data to be directly transferred from memory card to another
Suitable and tested for USB 3.0, backward compatible with USB 2.0
UDMA mode allows data to be quickly transferred from internal storage to a compact flash card
Hot swapping allows data to be directly transferred from memory card to another
Suitable and tested for USB 3.0, backward compatible with USB 2.0
UDMA mode allows data to be quickly transferred from internal storage to a compact flash card
Applications
Memory cards:
- SD/SDHC/SDXC
- microSD/microSDHC/microSDXC
- MMC/MMC Plus
- MS/MS PRO/MS select
- MS Duo/MS PRO Duo/MS PRO Duo HG
- xD-Picture Card
- CompactFlash I & II
- SD/SDHC/SDXC
- microSD/microSDHC/microSDXC
- MMC/MMC Plus
- MS/MS PRO/MS select
- MS Duo/MS PRO Duo/MS PRO Duo HG
- xD-Picture Card
- CompactFlash I & II
Specifications
Attribute | Value |
---|---|
Installation Type | External |
Computer Interface | USB 3.0 |
Card Types | Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD |
Height | 17mm |