- RS Stock No.:
- 876-8492
- Mfr. Part No.:
- 0PAL1100X
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 876-8492
- Mfr. Part No.:
- 0PAL1100X
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Littelfuse Automotive Fuses
The Littelfuse range of 32 volt automotive fuses have been professionally designed for many Japanese and American built vehicles in current ratings up to 140 amperes.
Available with male or female connector
Available in 30A, 60A, 100A, 120A and 140A
Available in 30A, 60A, 100A, 120A and 140A
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Type | Automotive |
Voltage Rating | 32V |
Colour | Blue |
Series | PAL |