- RS Stock No.:
- 876-8385
- Mfr. Part No.:
- 0327015.LXS
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 876-8385
- Mfr. Part No.:
- 0327015.LXS
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse MICRO2 Blade Fuses
The MICRO2 series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Type | Blade |
Voltage Rating | 32V dc |
Colour | Blue |
Length | 9.1mm |
Height | 7.9mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | MICRO2 |
Operating Temperature Range | -40 → +125 °C |