- RS Stock No.:
- 852-7323
- Mfr. Part No.:
- ATM-7-1-2
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 852-7323
- Mfr. Part No.:
- ATM-7-1-2
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Blade Automotive Fuses
Equivalent to ATO and ATC fuses
Voltage rating of 32Vdc
Used for low voltage applications
Voltage rating of 32Vdc
Used for low voltage applications
Specifications
Attribute | Value |
---|---|
Current Rating | 7.5A |
Fuse Type | Blade |
Voltage Rating | 32V dc |
Colour | Brown |
Length | 4mm |
Width | 2.2mm |
Height | 5mm |
Overall Dimensions | 4 x 2.2 x 5mm |
Body Material | Brass |
Fuse Speed | F |
Series | ATM |