- RS Stock No.:
- 849-5857
- Mfr. Part No.:
- ANL-250
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 849-5857
- Mfr. Part No.:
- ANL-250
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cooper Bussmann ANL Series
Professional range of Cooper Bussmann fuses from the ANL series. The ANL series fuses are stud mounted non time-delay current limiters.
Applications: Ideal for usein isolating faults in equipment systems such as forklift trucks and other battery operated automotive systems.
Specifications
Attribute | Value |
---|---|
Current Rating | 250A |
Fuse Type | Blade |
Blade Size | ANL |
Voltage Rating | 32 V ac, 80V dc |
Colour | Tan |
Length | 81mm |
Width | 22.2mm |
Body Material | Ceramic |
Fuse Speed | T |
Series | ANL |
UL Class | E56412 |