Carlo Gavazzi Capacitive sensor 3 → 12 mm length 87mm PNP-NO/NC supply voltage 10 → 40 V dc IP67

  • RS Stock No. 856-8365
  • Mfr. Part No. CA18HLN12PA
  • Manufacturer Carlo Gavazzi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MT
Product Details

Carlo Gavazzi Capacitive Proximity Sensors

Carlo Gavazzi Capacitive barrel sensors come equipped with TRIPLESHIELD sensor protection, providing further shielding for use within more heavy duty environments

Adjustable sensing ranges of 3-8mm and 3-12mm options
200mA DC output, either PNP or NPN
LED indication for instant status recognition
10-40VDC operational voltage
High noise immunity
Available in plug & cable termination options

Carlo Gavazzi

Specifications
Attribute Value
Body Style Barrel
Output Type PNP-NO/NC
Detection Range 12 mm
Supply Voltage 10 → 40 V dc
Terminal Type Cable
IP Rating IP67
Maximum DC Voltage 40V
Mounting Style Non Flush
Length 87mm
Switching Current ≤200 mA
Housing Material PP
Short Circuit Overload Protection Yes
Shielding Partial
Switching Frequency 30 Hz
Reverse Polarity Protection Yes
Maximum Operating Temperature +80°C
Minimum Operating Temperature -25°C
Temporarily out of stock - back order for despatch 31/01/2020, delivery within 3 working days from despatch date
Price Each
SGD 366.68
(exc. GST)
SGD 392.35
(inc. GST)
units
Per unit
1 +
SGD366.68
Related Products
Sick CM series capacitive proximity sensors offers high ...
Description:
Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations ...
Sick CM series capacitive proximity sensors offers high ...
Description:
Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations ...
Efector 150 range of Capacitive Proximity Sensors. Adjustable ...
Description:
Efector 150 range of Capacitive Proximity Sensors. Adjustable sensing range of 2.5 → 8 mmPlastic thread M18 x 1 TerminalsSwitching status LEDs (yellow)Operating temperature range -25 → 80 °CPulsed short circuit and Overload protectionIP Raing: IP65.
ifm electronic KG5 M18 capacitive sensors feature a ...
Description:
ifm electronic KG5 M18 capacitive sensors feature a 12-LED bar display to give visibility of sensor performance allowing the adaption of the switch point to suit the application conditions. The green LEDs either side of the switch point indicate the ...