Analog Devices ADM3054BRWZ, CAN Transceiver 1-Channel ISO 11898, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

CAN Bus Transceivers, Analog Devices

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifications
Attribute Value
Number of Transceivers 1
Standard Supported ISO 11898
Power Down Mode Standby
Maximum Supply Current 3 mA, 75 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Supply Voltage 5.25 V, 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 3 V, 4.75 V
Temporarily out of stock - back order for despatch 09/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 47)
SGD 6.57
(exc. GST)
SGD 7.03
(inc. GST)
units
Per unit
Per Tube*
47 - 47
SGD6.57
SGD308.79
94 - 94
SGD6.437
SGD302.539
141 - 235
SGD6.304
SGD296.288
282 - 376
SGD6.171
SGD290.037
423 +
SGD6.057
SGD284.679
*price indicative
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
The Microchip MCP2551 is a high-speed CAN Transceiver ...
Description:
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is ...
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...