Analog Devices ADM3051CRZ, CAN Transceiver 1-Channel ISO 11898, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CAN Bus Transceivers, Analog Devices

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifications
Attribute Value
Number of Transceivers 1
Standard Supported ISO 11898
Power Down Mode Standby
Maximum Supply Current 78 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
88 In stock for delivery within 4 working days
Price Each (In a Pack of 2)
SGD 4.05
(exc. GST)
SGD 4.33
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD4.05
SGD8.10
10 - 38
SGD3.965
SGD7.93
40 - 98
SGD3.65
SGD7.30
100 - 198
SGD3.575
SGD7.15
200 +
SGD3.195
SGD6.39
*price indicative
Packaging Options:
Related Products
The Analog Devices Filter Wizard evaluation board system ...
Description:
The Analog Devices Filter Wizard evaluation board system consists of a motherboard and several snap-apart format daughter boards which allow designers to assemble and evaluate various active filter designs. Each mother-board has slots for four daughter boards, each corresponding to ...
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...