- RS Stock No.:
- 191-5186
- Mfr. Part No.:
- MAX13051ESA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-5186
- Mfr. Part No.:
- MAX13051ESA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Autobaud Mode
Short-Circuit Protection
High-Speed Operation Up to 1Mbps
Slope-Control Mode
Low-Current Standby Mode
Thermal Shutdown
Transmit Data Dominant Timeout
±6kV Human Body Model ESD Protection
Greater than ±12V Common-Mode Range
Applications
Device Net Nodes
HVAC
Industrial Networks
Telecom
Short-Circuit Protection
High-Speed Operation Up to 1Mbps
Slope-Control Mode
Low-Current Standby Mode
Thermal Shutdown
Transmit Data Dominant Timeout
±6kV Human Body Model ESD Protection
Greater than ±12V Common-Mode Range
Applications
Device Net Nodes
HVAC
Industrial Networks
Telecom
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 3 |
Standard Supported | ISO 11898 |
IC Type | CAN Transceiver IC |
Power Down Mode | Shutdown, Standby |
Maximum Supply Current | 72 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |