CXPI Transceiver

  • RS Stock No. 184-9861
  • Mfr. Part No. BD41000AFJ-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD41000AFJ-C is a transceiver for the CXPI (Clock Extension Peripheral Interface) communication. Switching between Master/Slave Mode can be done using external pin (MS pin). Low power consumption during standby (non-communication) using Power Saving function. Arbitration function stops the data output upon detection of BUS data collision. Also Fail-safe function stops outputs upon detection of under voltage or temperature abnormality.

Transmission speed range from 5kbps to 20kbps
Master/Slave switching function
Microcontroller interface corresponds to 3.3V/5.0V
Built-in terminator (30kΩ)
Power saving function
Data arbitration function
Built-in Under Voltage Lockout (UVLO) function
Built-in Thermal Shutdown (TSD) function
Low EME(Electromagnetic Emission)
High EMI(Electromagnetic Immunity)
High ESD(Electrostatic Discharge) robustness

Specifications
Attribute Value
Maximum Data Rate 20kbit/s
Number of Transceivers 1
Maximum Supply Current 10 μA
Mounting Type Surface Mount
Package Type SOP-J
Pin Count 8
Dimensions 5.25 x 3.9 x 1.37mm
Length 5.25mm
Width 3.9mm
Height 1.37mm
Maximum Operating Supply Voltage 18 V
Maximum Operating Temperature +125 °C
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 7 V
Temporarily out of stock - back order for despatch 27/05/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 1.513
(exc. GST)
SGD 1.619
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD1.513
SGD3,782.50
*price indicative