- RS Stock No.:
- 628-3532
- Mfr. Part No.:
- MCP2515-I/P
- Manufacturer:
- Microchip
33 In stock for delivery within 4 working days
Added
Price Each
SGD3.88
(exc. GST)
SGD4.23
(inc. GST)
Units | Per unit |
1 - 12 | SGD3.88 |
13 + | SGD3.80 |
- RS Stock No.:
- 628-3532
- Mfr. Part No.:
- MCP2515-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2515 Stand-Alone CAN Controllers
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
IC Type | CAN Controller IC |
Standard Supported | CAN 2.0B |
Power Down Mode | Sleep, Standby |
Maximum Supply Current | 10 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Dimensions | 22.86 x 6.35 x 3.3mm |
Length | 22.86mm |
Width | 6.35mm |
Height | 3.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |