- RS Stock No.:
- 529-362
- Mfr. Part No.:
- T1 40 X 60G
- Manufacturer:
- IBOCO
Discontinued product
Alternative
Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVC
SGD32.54
Each (In a Pack of 8)
RS Stock No.: 878-1164
- RS Stock No.:
- 529-362
- Mfr. Part No.:
- T1 40 X 60G
- Manufacturer:
- IBOCO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IBOCO Slotted Duct
The IBOCO range of metric slotted duct is designed and manufactured to meet the needs of OEM's, Installers, Panels Builders and System Integrators , and complies with IMQ, CE, UL, CSA and most international certifications.
Manufacturer from Rigid PVC
Self extinguishing
Grey (RAL 7030)
Robust Snap Fit covers
Self extinguishing
Grey (RAL 7030)
Robust Snap Fit covers
Specifications
Attribute | Value |
---|---|
Width | 40 mm |
Depth | 60mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |