- RS Stock No.:
- 499-9207
- Mfr. Part No.:
- MTAU1
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 499-9207
- Mfr. Part No.:
- MTAU1
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Box Adaptor
Trunking entry adaptors for the 32mm deep Square and Round cornered Socket Mounting Boxes
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Adapter |
Material | uPVC |
Width | 16mm |
Height | 16mm |
Dimensions | 16 x 16mm |
Series | Miniature PVC |