Legrand Light Duty Tray, Pre-Galvanised Steel 3m x 150 mm x 12mm

  • RS Stock No. 798-9420
  • Mfr. Part No. SSL150PG
  • Manufacturer Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Swifts® SS Light Duty Straight Lengths

Pre-galvanised straight lengths

Legrand Swifts® SS Light Duty Cable Tray

Specifications
Attribute Value
Tray/Basket Type Light Duty Tray
Length 3m
Width 150 mm
Depth 12mm
Material Pre-Galvanised Steel
Series Swifts
208 In stock for delivery within 4 working days
Price Each (In a Pack of 4)
SGD 30.82
(exc. GST)
SGD 32.98
(inc. GST)
units
Per unit
Per Pack*
4 - 16
SGD30.82
SGD123.28
20 - 96
SGD30.363
SGD121.452
100 +
SGD29.908
SGD119.632
*price indicative
Related Products
Bends, risers, tee pieces, and couplers The bends ...
Description:
Bends, risers, tee pieces, and couplers The bends and risers are adjustable between 0° and 90° The coupler set will join two lengths of tray.
The suspension bracket hooks under the tray edge ...
Description:
The suspension bracket hooks under the tray edge and will accept a threaded rod - see stock no. 530-321.
This heavy duty swifts cable tray systems features ...
Description:
This heavy duty swifts cable tray systems features a distinctive slot pattern which provides installers with total flexibility for the positioning of nuts and bolts, cable ties and all auxiliary items. This heavy duty flange steel cable tray is finished ...
Perforated 50mm deep PVC cable tray available in ...
Description:
Perforated 50mm deep PVC cable tray available in three widths: 75, 100 and 150 mm. Cablofil PVC cabe tray can be installed in commercial and industrial environments, indoors or out. PVCPerforated50mm Depth.