Legrand Light Duty Tray Cable Tray, Pre-Galvanised Steel 3m x 75 mm x 12mm

  • RS Stock No. 798-9418
  • Mfr. Part No. SSL75PG
  • Manufacturer Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Swifts® SS Light Duty Straight Lengths

Pre-galvanised straight lengths

Legrand Swifts® SS Light Duty Cable Tray

Specifications
Attribute Value
Tray/Basket Type Light Duty Tray
Length 3m
Width 75 mm
Depth 12mm
Material Pre-Galvanised Steel
Series Swifts
196 In stock for delivery within 4 working days
Price Each (In a Pack of 4)
SGD 15.875
(exc. GST)
SGD 16.986
(inc. GST)
units
Per unit
Per Pack*
4 - 16
SGD15.875
SGD63.50
20 - 96
SGD15.64
SGD62.56
100 +
SGD15.398
SGD61.592
*price indicative
Related Products
Bends, risers, tee pieces, and couplers The bends ...
Description:
Bends, risers, tee pieces, and couplers The bends and risers are adjustable between 0° and 90° The coupler set will join two lengths of tray.
1mm thick 316 stainless steel 90° bends also ...
Description:
1mm thick 316 stainless steel 90° bends also available M6 x 12 bolts and nuts available in bags of 100 (RS 157-6873).
Pre-galvanised medium duty couplersCouplers are required for joining ...
Description:
Pre-galvanised medium duty couplersCouplers are required for joining together MRF straight lengths or cut lengths of tray without the need for further drillingMRFC standard couplers are supplied in pairsMRFC standard coupler is supplied singly.
This heavy duty swifts cable tray systems features ...
Description:
This heavy duty swifts cable tray systems features a distinctive slot pattern which provides installers with total flexibility for the positioning of nuts and bolts, cable ties and all auxiliary items. This heavy duty flange steel cable tray is finished ...