Cablofil International Wire Cable Tray, Electrogalvanised steel 3m x 100 mm x 54mm

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Wire Tray

A wire basket design easily formed on site

//media.rs-online.com/t_line/L249446-01.gif
//media.rs-online.com/t_line/LF249444-10.gif

Approvals

-

Specifications
Attribute Value
Tray/Basket Type Wire Tray
Length 3m
Width 100 mm
Depth 54mm
Material Electrogalvanised steel
Stock check temporarily unavailable - call for stock availability
Price Each (In a Pack of 4)
Was SGD33.23
SGD 20.408
(exc. GST)
SGD 21.837
(inc. GST)
units
Per unit
Per Pack*
4 +
SGD20.408
SGD81.632
*price indicative
Related Products
Bends, risers, tee pieces, and couplers The bends ...
Description:
Bends, risers, tee pieces, and couplers The bends and risers are adjustable between 0° and 90° The coupler set will join two lengths of tray.
PVC cable tray covers available in lengths of ...
Description:
PVC cable tray covers available in lengths of 3 metres. Easy to installEco-friendly: PVC is 100% recyclableCan be installed inside and outsideSuitable for use in chemical or petrochemical industries, paper or food processingSuitable for use in commercial environments like storage ...
The Cablofil International cable tray is a bend ...
Description:
The Cablofil International cable tray is a bend connector from the CM series. It is made of 316 stainless steel material and is 100mm wide. It used in pairs on side rails for steel cable tray. Plated with ecologic zinc, ...
This heavy duty swifts cable tray systems features ...
Description:
This heavy duty swifts cable tray systems features a distinctive slot pattern which provides installers with total flexibility for the positioning of nuts and bolts, cable ties and all auxiliary items. This heavy duty flange steel cable tray is finished ...