Analog Devices 5 V Differential Cable Transceiver 32-Pin BGA, LTM2881IY-5#PBF
This image is representative of the product range
92 In stock for delivery within 4 working days
Price Each
SGD32.38
(exc. GST)
SGD34.65
(inc. GST)
units | Per unit |
1 - 9 | SGD32.38 |
10 - 49 | SGD31.17 |
50 - 99 | SGD30.03 |
100 - 249 | SGD29.01 |
250 + | SGD28.10 |
Added
- RS Stock No.:
- 760-3312
- Mfr. Part No.:
- LTM2881IY-5#PBF
- Manufacturer:
- Analog Devices
RS-485 Line Drivers and Receivers, Linear Technology
Attribute | Value |
Number of Transmitters | 1 (RS232), 1 (RS485) |
Number of Receivers | 1 (RS232), 1 (RS485) |
Number of Transceivers | 1 |
Number of Drivers per Line | 1 (RS232), 1 (RS485) |
Number of Receivers per Line | 1 (RS232), 1 (RS485) |
Data Rate | 20Mbps |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 32 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Differential |
Interface Standards | RS-422/ RS-485 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 15 x 11.25 x 3.42mm |
Maximum Operating Temperature | +85 °C |
Length | 15mm |
Height | 3.42mm |
Minimum Operating Temperature | -40 °C |
Width | 11.25mm |