RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices 5 V Differential Cable Transceiver 32-Pin BGA, LTM2881CY-5#PBF

This image is representative of the product range


119 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD30.24

(exc. GST)

SGD32.36

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
760-3293
Mfr. Part No.:
LTM2881CY-5#PBF
Manufacturer:
Analog Devices
unitsPer unit
1 - 9SGD30.24
10 - 49SGD30.22
50 - 99SGD27.24
100 - 249SGD26.96
250 +SGD26.68

RS-485 Line Drivers and Receivers, Linear Technology




AttributeValue
Number of Transmitters1 (RS232), 1 (RS485)
Number of Receivers1 (RS232), 1 (RS485)
Number of Transceivers1
Number of Drivers per Line1 (RS232), 1 (RS485)
Number of Receivers per Line1 (RS232), 1 (RS485)
Data Rate20Mbps
Mounting TypeSurface Mount
Package TypeBGA
Pin Count32
Transmitter Signal TypeSingle Ended
Receiver Signal TypeDifferential
Interface StandardsRS-422/ RS-485
Power Supply TypeSingle
Typical Single Supply Voltage5 V
Dimensions15 x 11.25 x 3.42mm
Width11.25mm
Height3.42mm
Minimum Operating Temperature0 °C
Maximum Operating Temperature+70 °C
Length15mm