Maxim MAX483CSA+, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Number of Receivers 1
Number of Transceivers 1
Number of Drivers per Line 32
Number of Receivers per Line 32
Data Rate 250kbps
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Transmitter Signal Type Differential
Receiver Signal Type Differential
Interface Standards RS-422, RS-485
Power Supply Type Single
Typical Single Supply Voltage 4.75 → 5.25 V
Height 1.5mm
Minimum Operating Temperature 0 °C
Length 5mm
Width 4mm
Maximum Operating Temperature +70 °C
Dimensions 5 x 4 x 1.5mm
38 In stock for delivery within 3 working days
Price Each
SGD 3.74
(exc. GST)
SGD 4.00
(inc. GST)
units
Per unit
1 - 9
SGD3.74
10 - 49
SGD3.65
50 - 99
SGD3.56
100 - 249
SGD3.49
250 +
SGD3.40
Packaging Options: