Maxim Integrated 3.3 V, 5 V Cable Transceiver 16-Pin SOIC, MAX3232ESE+
This image is representative of the product range
694 In stock for delivery within 4 working days
Price Each (In a Pack of 2)
SGD6.95
(exc. GST)
SGD7.44
(inc. GST)
units | Per unit | Per Pack* |
2 - 8 | SGD6.95 | SGD13.90 |
10 - 18 | SGD6.27 | SGD12.54 |
20 - 24 | SGD6.16 | SGD12.32 |
26 + | SGD5.86 | SGD11.72 |
*price indicative |
Added
- RS Stock No.:
- 190-0760
- Mfr. Part No.:
- MAX3232ESE+
- Manufacturer:
- Maxim Integrated
RS-232 Dual Transmitters/Receivers, Maxim Integrated
Applications
Note
Attribute | Value |
Number of Transmitters | 2 |
Number of Receivers | 2 |
Number of Transceivers | 2 |
Number of Drivers per Line | 1 |
Number of Receivers per Line | 1 |
Data Rate | 235kbps |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Single Ended |
Interface Standards | EIA/TIA-232/ EIA/TIA-562/ RS-232 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |