Linear Technology LTC1344AIG#PBF, Cable Transceiver, 6-TRX Differential, 24-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-232/RS-485/RS-422 Transceivers, Linear Technology

Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard.

· Software selectable protocol
· Cable termination
· Data terminal equipment (DTE) or data communications equipment (DCE) configuration

Multiprotocol Transceivers

Specifications
Attribute Value
Number of Transmitters 6
Number of Receivers 6
Number of Transceivers 6
Number of Drivers per Line 6
Number of Receivers per Line 6
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Transmitter Signal Type Single Ended
Receiver Signal Type Differential
Interface Standards RS-232, RS-422, RS-423, RS-449, RS-485
Power Supply Type Single
Typical Single Supply Voltage 4.75 → 5.25 V
Minimum Operating Temperature -40 °C
Width 5.38mm
Dimensions 8.33 x 5.38 x 1.78mm
Length 8.33mm
Maximum Operating Temperature +85 °C
Height 1.78mm
Discontinued product
Related Products
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...