- RS Stock No.:
- 253-1268
- Mfr. Part No.:
- 7TAG054970R0003
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 253-1268
- Mfr. Part No.:
- 7TAG054970R0003
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
The ABB has cable tie with tensile strength rating of 540 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is ivory
Product net width is 7.6 mm
Product net width is 7.6 mm
Specifications
Attribute | Value |
---|---|
Length | 370mm |
Width | 7.6 mm |
Colour | Ivory |
Material | Nylon 66 |
Type | Cable Tray |