SES, PA 6 (nylon) Locating Cable Bush, 6.5mm Bundle Diameter
This image is representative of the product range
Discontinued product
- RS Stock No.:
- 136-1750
- Mfr. Part No.:
- 01310001010
- Manufacturer:
- SES
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Cable grip grommet, black polyamide
Attribute | Value |
Bushing Type | Locating Bush |
Material | PA 6 |
Maximum Bundle Diameter | 6.5mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |