Recently searched

    ABB Metallic Nickel Plated Brass Cable Gland, M20 Thread, 4mm Min, 6mm Max, IP68

    RS Stock No.:
    264-7314
    Manufacturer:
    ABB
    ABB
    View all Cable Glands
    1 In stock for delivery within 4 working days
    Add to Basket
    Bag(s)

    Added

    Price 1 Bag of 5

    Was SGD156.50

    You pay

    SGD140.85

    (exc. GST)

    SGD152.12

    (inc. GST)

    Bag(s)Per BagPer unit*
    1 - 4SGD140.85SGD28.17
    5 - 9SGD135.22SGD27.044
    10 +SGD129.59SGD25.918
    *price indicative
    RS Stock No.:
    264-7314
    Manufacturer:
    ABB

    Technical data sheets


    Legislation and Compliance


    Product Details

    RS Pro IP68 Metric Cable Gland


    The RS Pro Glands for use with screened cables are designed to connect the screen of the cable to the enclosure screening system. This is achieved by use of 2 tapered rings applying force onto an endless spring washer against the screen, to ensure a positive contact. Assembly is simple by exposing the screen, applying spring and washers then tightening the brass cable gland assembly. The gland bonds the screen to the housing.

    Features and Benefits


    • IP68 protection

    • Quick and easy assembly

    • Santoprene (polyolefin) rubber seal provides good weather and chemical resistance

    Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure. The ingress protection provides a high level of environmental resistance, making them ideal in conditions where protection from moisture, fluid, dirt and dust is needed.

    These glands are to be used with screened cables and are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen to ensure a positive contact.

    These cable glands for use with a screened cable are made from brass material and are metallic in colour. They have a polyolefin rubber seal, which provides good resistance to both chemicals and the weather. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.

    Features and Benefits


    • IP68 rated cable glands
    • Quick and easy to assemble
    • Various thread sized glands available depending upon your requirements
    • Different cable diameters available
    • Nickel plated brass body cable glands with santoprene (polyolefin) rubber seal
    • Metallic in colour
    • Glands operate over an expansive temperature range
    • Accessory locknut is NOT included

    Note

    Not supplied with locknuts.

    Standards

    EN50262

    Standards

    EN50 082 - 1/2

    Specifications

    AttributeValue
    Thread SizeM20
    Maximum Cable Diameter6mm
    Minimum Cable Diameter4mm
    MaterialNickel Plated Brass
    ColourMetallic
    IP RatingIP68
    Locknut IncludedNo
    Maximum Operating Temperature+135°C
    Minimum Operating Temperature-40°C
    Standards MetCE, EN 50262
    Operating Temperature Range-40 → +135 °C
    1 In stock for delivery within 4 working days
    Add to Basket
    Bag(s)

    Added

    Price 1 Bag of 5

    Was SGD156.50

    You pay

    SGD140.85

    (exc. GST)

    SGD152.12

    (inc. GST)

    Bag(s)Per BagPer unit*
    1 - 4SGD140.85SGD28.17
    5 - 9SGD135.22SGD27.044
    10 +SGD129.59SGD25.918
    *price indicative