- RS Stock No.:
- 102-3919
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Blanking Plug, 6mm Hole Diameter, Nylon 66, 7.8mm Diameter, Unthreaded
SGD4.64
1 Bag of 25
RS Stock No.: 817-8858
- RS Stock No.:
- 102-3919
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
---|---|
Hole Diameter | 6.3mm |
Material | Nylon |
Plug Type | Blanking |
Diameter | 7.9mm |
Threaded/Unthreaded | Unthreaded |
Colour | Black |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |