- RS Stock No.:
- 738-8363
- Mfr. Part No.:
- 7TCA297150R0040 EXFM05
- Manufacturer:
- Kopex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 738-8363
- Mfr. Part No.:
- 7TCA297150R0040 EXFM05
- Manufacturer:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Kopex Conduit Fitting, Washer Type, M25 Thread - EXFM Series - EXFM05
For a seal that holds in hazardous environments, search no further than this conduit fitting from Kopex. It's a joint washer that helps to securely attach electrical ducts for the optimal protection of your cables. As it's made from robust nylon, the item stands up to wear and impact for long-lasting reliability. It also performs without a hitch in challenging settings with temperatures ranging between -70°C and +150°C.
Features & Benefits
M25 thread size for wide compatibility with standard conduit
Impact resistance makes it suitable for use in potentially explosive environments
Light weight of only 68g adds minimal strain to networks
Impact resistance makes it suitable for use in potentially explosive environments
Light weight of only 68g adds minimal strain to networks
Applications
Offshore drilling operations
Renewable energy plants
Power installations
Industrial equipment
Renewable energy plants
Power installations
Industrial equipment
Will this conduit fitting make my installation bulky?
As it's only 1.7mm thick, this washer won't bulk up your conduit network.
Why's it important to seal my conduit as tight as possible?
Electricity and moisture can be a dangerous combination, causing electric fires and shocks. When your cables are sealed inside the conduit, it keeps liquid out, making your environment safer.
Kopex Ex-System
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Washer |
Thread Size | M25 |
Material | Nylon 66 |
Colour | Yellow |
Series | EXFM |
Standards Met | CE, REACH, RoHS |