- RS Stock No.:
- 827-6343
- Mfr. Part No.:
- 41079 PUNCTOLED II
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 827-6343
- Mfr. Part No.:
- 41079 PUNCTOLED II
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram PunctoLED II Dimmable Downlight
The Osram PUNCTOLED II downlight is a recessed ceiling LED luminaire, these downlights feature high power LEDs and with their compact dimensions and small mounting depth they are ideal for planning and installation. The Osram PUNCTOLED II downlights come with an opaque diffuser and a sleek ring design in white, allowing them to blend discreetly in the ceiling. This LED downlight delivers great energy savings compared to standard halogen downlights. Ideal applications of the PUNCTOLED II downlight are in corridors, meeting rooms, shops, retail and hospitality.
Dimmable LED downlight with diffused light
Diffused, homogeneous light
Compact dimensions
Wide beam angle
Dimmable OSRAM OPTOTRONIC ECG included
Diffused, homogeneous light
Compact dimensions
Wide beam angle
Dimmable OSRAM OPTOTRONIC ECG included
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 220 → 240 V |
Length | 54 mm |
Dimensions | 85 (Dia.) x 54 (L) mm |
Diameter | 85mm |
Wattage | 10 W |
Colour Temperature | 3000K |
Light Colour | Warm White |
Dimmable | Yes |
Finish | White |
Series | PUNCTOLED |
Model | PUNCTOLED II |