- RS Stock No.:
- 466-8773
- Mfr. Part No.:
- 107.010.54
- Manufacturer:
- Werma
Discontinued product
- RS Stock No.:
- 466-8773
- Mfr. Part No.:
- 107.010.54
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Low Current Buzzer 107
Low current consumption buzzers
Rated to IP65
Sound output 80dB at 10cm
Supplied with terminal screw connector
Rated to IP65
Sound output 80dB at 10cm
Supplied with terminal screw connector
Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Decibels at 1 Metre | 65dB |
Current Type | DC |
Number Of Tones | 1 |
Mounting Style | Panel Mount |
Diameter | 28 mm |
Application Type | Buzzer |
Maximum Decibel | 80dB |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |