Toshiba 74VHC4051AFT(BE) Bus Transceiver, 16-Pin TSSOP

  • RS Stock No. 896-2631
  • Mfr. Part No. 74VHC4051AFT(BE)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

TC74VHC Family Multiplexers/Demultiplexers, Toshiba

74VHC Family

Specifications
Attribute Value
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1mm
Width 4.4mm
Length 5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1mm
30 Within 3 working day(s) (Global stock)
10 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 10)
SGD 0.912
(exc. GST)
SGD 0.976
(inc. GST)
units
Per unit
Per Pack*
10 - 10
SGD0.912
SGD9.12
20 - 40
SGD0.874
SGD8.74
50 - 90
SGD0.84
SGD8.40
100 - 190
SGD0.811
SGD8.11
200 +
SGD0.784
SGD7.84
*price indicative
Packaging Options: