- RS Stock No.:
- 145-1081
- Mfr. Part No.:
- SN74LVCH16245ADL
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-1081
- Mfr. Part No.:
- SN74LVCH16245ADL
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVCH Family, Texas Instruments
74LVCH Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 4.7 ns @ 2.7 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 15.88 x 7.49 x 2.59mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 15.88mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |
Height | 2.59mm |
Width | 7.49mm |