- RS Stock No.:
- 217-7965
- Mfr. Part No.:
- QS32XVH245Q2G
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 217-7965
- Mfr. Part No.:
- QS32XVH245Q2G
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics QS32XVH245 HotSwitch is a high bandwidth, 16-bit bus switch with very low ON resistance, resulting in under 250ps propagation delay through the switch. The switches can be turned ON under the control of the LVTTL-compatible Output Enable (OEx) signal for bidirectional data flow with no added delay or ground bounce. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS32XVH245 ideal for high performance communications applications. The QS32XVH245 operates from -40C to +85C.
N channel FET switches with no parasitic diode to VCC – Isolation under power-off conditions – No DC path to VCC or GND – 5V tolerant in OFF and ON state
5V tolerant I/Os
Flat RON characteristics over operating range
Rail-to-rail switching 0 - 5V
Bidirectional dataflow with near-zero delay: no added ground bounce
5V tolerant I/Os
Flat RON characteristics over operating range
Rail-to-rail switching 0 - 5V
Bidirectional dataflow with near-zero delay: no added ground bounce
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Configuration | 2 x 1:1 |
Number of Elements per Chip | 18 |
Number of Inputs per Chip | 34 |
Number of Outputs per Chip | 32 |
Package Type | QVSOP |
Pin Count | 40 |