Analog Devices LTC4311ISC6#TRMPBF, Quad, Bus Buffer, 6-Pin SC-70
This image is representative of the product range
- RS Stock No.:
- 858-0674
- Mfr. Part No.:
- LTC4311ISC6#TRMPBF
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
2 - 8 | SGD7.03 | SGD14.06 |
10 - 38 | SGD6.82 | SGD13.64 |
40 - 98 | SGD6.625 | SGD13.25 |
100 - 198 | SGD4.675 | SGD9.35 |
200 + | SGD4.45 | SGD8.90 |
*price indicative |
I²C and SMBus Bus Buffers and Accelerators, Linear Technology
Attribute | Value |
Logic Family | LTC |
Number of Element Inputs | 1 |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Length | 2.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Width | 1.35mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.6 V |