Toshiba TC7SH126F, Bus Buffer, 14.5 ns @ 50 pF 8mA, 5-Pin SOT-25

  • RS Stock No. 171-3014
  • Mfr. Part No. TC7SH126F
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High speed operation: tpd = 3.8 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
High noise immunity: VNIH = VNIL = 28 % VCC (min)
5.5 V tolerant inputs
Wide operating voltage range: VCC = 2.0 to 5.5 V

Specifications
Attribute Value
Number of Element Inputs 1
Number of Elements per Chip 1
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 50 pF
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type SOT-25
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Height 1.1mm
Length 2.9mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2 V
Propagation Delay Test Condition 50pF
Width 1.6mm
Temporarily out of stock - back order for despatch 06/05/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.095
(exc. GST)
SGD 0.102
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
SGD0.095
SGD285.00
6000 +
SGD0.087
SGD261.00
*price indicative
Related Products
The 74VHCT125AFT and 74VHCT126AFT are high speed CMOS ...
Description:
The 74VHCT125AFT and 74VHCT126AFT are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT125AFT requires the ...
The 74VHC125FT,74VHC126FT are high speed CMOS QUAD BUS ...
Description:
The 74VHC125FT,74VHC126FT are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Shottky TTL while maintaining the CMOS low power dissipation. The 74VHC125FT requires the 3-state control ...
The 74VHCV540FT and 74VHCV541FT are advanced high speed ...
Description:
The 74VHCV540FT and 74VHCV541FT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate CMOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCV540FT is ...
The 74VHCT240AFT and 74VHCT244AFT are advanced high speed ...
Description:
The 74VHCT240AFT and 74VHCT244AFT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT240AFT is ...