Toshiba TC7SET126F, Bus Buffer, 13 ns @ 50 pF 8mA, 5-Pin SOT-25

  • RS Stock No. 171-3009
  • Mfr. Part No. TC7SET126F
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High speed operation: tpd = 3.7 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Compatible with TTL outputs: VIL = 0.8 V (max)
VIH = 2.0 V (min)
5.5 V tolerant inputs

Specifications
Attribute Value
Number of Element Inputs 1
Number of Elements per Chip 1
Maximum Propagation Delay Time @ Maximum CL 13 ns @ 50 pF
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type SOT-25
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Height 1.1mm
Length 2.9mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Automotive Standard AEC-Q100
Propagation Delay Test Condition 50pF
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Width 1.6mm
Temporarily out of stock - back order for despatch 19/11/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.109
(exc. GST)
SGD 0.117
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
SGD0.109
SGD327.00
6000 +
SGD0.103
SGD309.00
*price indicative
Related Products
CMOS Logic gates with LVTTL compatible inputs and ...
Description:
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices. Wide 1.65 to 5.5V operating supplyLVCMOS Compatible24mA source/sink capacity at 3.0V.
CMOS Logic gates with LVTTL compatible inputs and ...
Description:
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices. Wide 1.65 to 5.5V operating supplyLVCMOS Compatible24mA source/sink capacity at 3.0V.
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
The HT82K628A is a keyboard encoder designed for ...
Description:
The HT82K628A is a keyboard encoder designed for IBM PC/AT, IBM PS/2 compatible machines. It accepts keyboard inputs and provides a 16-character first-in-first-out buffer in which data is stored.The HT82K629A can function both in USB and PS2 interface environment.