Linear Technology LTC4300A-3IMS8#PBF, Dual, Bus Buffer, ±75ns, 8-Pin MSOP

  • RS Stock No. 145-1326
  • Mfr. Part No. LTC4300A-3IMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

I²C and SMBus Bus Buffers and Accelerators, Linear Technology

Interface, Linear Technology

Specifications
Attribute Value
Logic Family LTC
Number of Element Inputs 2
Number of Elements per Chip 2
Maximum Propagation Delay Time @ Maximum CL ±75ns
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
Width 3mm
300 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 4.937
(exc. GST)
SGD 5.283
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD4.937
SGD246.85
*price indicative