- RS Stock No.:
- 860-9179
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 860-9179
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
RS Aluminium Cut Carbide Burrs
Specifications
Attribute | Value |
---|---|
Burr Shape | Cone |
Maximum Capacity | 10.0mm |
Blade Material | Tungsten Carbide |
Overall Length | 84.0 mm |